LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5286H product image
Images for reference only

VISHAY M39003/01-5286H

Manufacturer
MPN
M39003/01-5286H
LCSC Part #
C1655605
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5286H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9301$ 5.93
200+$ 2.2952$ 459.04
500+$ 2.2149$ 1107.45
1,000+$ 2.1748$ 2174.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece