LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2694 product image
Images for reference only

VISHAY M39003/01-2694

Manufacturer
MPN
M39003/01-2694
LCSC Part #
C1655333
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±20% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2694
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4072$ 7.41
200+$ 2.8678$ 573.56
500+$ 2.7659$ 1382.95
1,000+$ 2.7166$ 2716.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece