LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2499 product image
Images for reference only

VISHAY M39003/01-2499

Manufacturer
MPN
M39003/01-2499
LCSC Part #
C1654556
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
39uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
DatasheetVISHAY M39003/01-2499
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2539$ 4.25
200+$ 1.6469$ 329.38
500+$ 1.5883$ 794.15
1,000+$ 1.5605$ 1560.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance39uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-2499/TRVISHAYThrough Hole,D4.7xL12mm0$ 3.4686
T110B396K010ATKEMETThrough Hole,D4.7xL12mm0$ 4.7745
150D396X9010B2BVISHAYThrough Hole,D4.7xL12mm0$ 2.2305
M39003/01-6032VISHAYThrough Hole,D4.7xL12mm0$ 7.0738
M39003/01-2499HVISHAYThrough Hole,D4.7xL12mm0$ 4.2539
150D396X9010B2BE3VISHAYThrough Hole,D4.7xL12mm0$ 4.3252
M39003/01-2739VISHAYThrough Hole,D4.7xL12mm0$ 4.862
M39003/01-2739HVISHAYThrough Hole,D4.7xL12mm0$ 4.6505
M39003/01-2259HVISHAYThrough Hole,D4.7xL12mm0$ 3.6164
M39003/01-2739/HSDVISHAYThrough Hole,D4.7xL12mm0$ 4.7709