LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D107X9010EB1 product image
Images for reference only

VISHAY 299D107X9010EB1RoHS

Manufacturer
MPN
299D107X9010EB1
LCSC Part #
C1654545
Packaging
Through Hole
Customer #
Key Attributes
100uF ±10% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D107X9010EB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1149$ 4.11
200+$ 1.5929$ 318.58
500+$ 1.5373$ 768.65
1,000+$ 1.5096$ 1509.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece