LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2348 product image
Images for reference only

VISHAY M39003/01-2348

Manufacturer
MPN
M39003/01-2348
LCSC Part #
C1654544
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
330nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2348
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5377$ 3.54
200+$ 1.3691$ 273.82
500+$ 1.3213$ 660.65
1,000+$ 1.2981$ 1298.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance330nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece