LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D275X9050B2BE3 product image
Images for reference only

VISHAY 150D275X9050B2BE3RoHS

Manufacturer
MPN
150D275X9050B2BE3
LCSC Part #
C1654513
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D275X9050B2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4058$ 4.41
200+$ 1.7053$ 341.06
500+$ 1.6448$ 822.40
1,000+$ 1.6154$ 1615.40
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece