LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3064 product image
Images for reference only

VISHAY M39003/01-3064

Manufacturer
MPN
M39003/01-3064
LCSC Part #
C1654503
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3064
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9482$ 3.95
200+$ 1.5281$ 305.62
500+$ 1.4741$ 737.05
1,000+$ 1.4478$ 1447.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece