LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X0015B2BE3 product image
Images for reference only

VISHAY 150D106X0015B2BE3RoHS

Manufacturer
MPN
150D106X0015B2BE3
LCSC Part #
C1654440
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±20% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D106X0015B2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9436$ 3.94
200+$ 1.5265$ 305.30
500+$ 1.4725$ 736.25
1,000+$ 1.4463$ 1446.30
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece