LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D224X0075A2B product image
Images for reference only

VISHAY 150D224X0075A2B

Manufacturer
MPN
150D224X0075A2B
LCSC Part #
C1654245
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D224X0075A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8648$ 3.86
200+$ 1.496$ 299.20
500+$ 1.4433$ 721.65
1,000+$ 1.417$ 1417.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece