LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5401H product image
Images for reference only

VISHAY M39003/01-5401H

Manufacturer
MPN
M39003/01-5401H
LCSC Part #
C1654215
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
5.6uF ±5% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5401H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6179$ 3.62
200+$ 1.4$ 280.00
500+$ 1.3506$ 675.30
1,000+$ 1.3274$ 1327.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece