LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5410 product image
Images for reference only

VISHAY M39003/01-5410

Manufacturer
MPN
M39003/01-5410
LCSC Part #
C1654211
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
4.7uF ±5% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5410
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7816$ 3.78
200+$ 1.4648$ 292.96
500+$ 1.4123$ 706.15
1,000+$ 1.3876$ 1387.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece