LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D336X0020E6V1 product image
Images for reference only

VISHAY 199D336X0020E6V1RoHS

Manufacturer
MPN
199D336X0020E6V1
LCSC Part #
C1654186
Packaging
Through Hole
Customer #
Key Attributes
33uF ±20% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D336X0020E6V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1225$ 3.12
200+$ 1.2086$ 241.72
500+$ 1.1669$ 583.45
1,000+$ 1.1453$ 1145.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece