LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D126X9025D1V1 product image
Images for reference only

VISHAY 199D126X9025D1V1RoHS

Manufacturer
MPN
199D126X9025D1V1
LCSC Part #
C1653300
Packaging
Through Hole
Customer #
Key Attributes
12uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D126X9025D1V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8136$ 1.81
200+$ 0.7023$ 140.46
500+$ 0.6776$ 338.80
1,000+$ 0.6653$ 665.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance12uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece