LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T322B156K006AS product image
Images for reference only

KEMET T322B156K006AS

Manufacturer
MPN
T322B156K006AS
LCSC Part #
C1652600
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
15uF ±10% 6V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconKEMET T322B156K006AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6994$ 0.70
250+$ 0.2718$ 67.95
500+$ 0.2609$ 130.45
1,000+$ 0.2563$ 256.30
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.8xL7.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece