LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D155X9025A1V1E3 product image
Images for reference only

VISHAY 199D155X9025A1V1E3RoHS

Manufacturer
MPN
199D155X9025A1V1E3
LCSC Part #
C1652281
Packaging
Through Hole
Customer #
Key Attributes
1.5uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D155X9025A1V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5202$ 0.52
200+$ 0.2022$ 40.44
500+$ 0.1945$ 97.25
1,000+$ 0.1914$ 191.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance1.5uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece