KEMET T356B155K035AS
| Manufacturer | |
| MPN | T356B155K035AS |
| LCSC Part # | C1652263 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.5uF ±10% 35V Tantalum Capacitors Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 1.5uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 6Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 1.5uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 6Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7845 | $ 0.78 |
| 200+ | $ 0.3039 | $ 60.78 |
| 500+ | $ 0.293 | $ 146.50 |
| 1,000+ | $ 0.2884 | $ 288.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 1.5uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 6Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 1.5uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 6Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T350B155K035AS | KEMET | Through Hole | 0 | $ 0.7845 | ||
| T356B155K035AT | KEMET | Through Hole | 0 | $ 0.7476 | ||
| T350E155K050AT | KEMET | Through Hole | 0 | $ 0.9694 | ||
| T356E155K050AT | KEMET | Through Hole | 0 | $ 0.8051 | ||
| T353E155K050AT | KEMET | Through Hole | 0 | $ 2.0002 | ||
| T350E155K050AS | KEMET | Through Hole | 0 | $ 0.8222 | ||
| T356E155K050AS | KEMET | Through Hole | 0 | $ 0.8238 | ||
| 199D155X9035A1V1E3 | VISHAY | Through Hole | 0 | $ 0.5001 | ||
| 299D155X9035AB1 | VISHAY | Through Hole | 0 | $ 0.5403 | ||
| 299D155X9035AB1E3 | VISHAY | Through Hole | 0 | $ 0.5403 |

