LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D475X9010AB1 product image
Images for reference only

VISHAY 299D475X9010AB1

Manufacturer
MPN
299D475X9010AB1
LCSC Part #
C1652063
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±10% 10V Tantalum Capacitors Through Hole
DatasheetVISHAY 299D475X9010AB1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5048$ 0.50
200+$ 0.1961$ 39.22
500+$ 0.1884$ 94.20
1,000+$ 0.1853$ 185.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
199D475X9016B1V1E3VISHAYSimilarThrough Hole4$ 2.4117
TAP475K016SCSKyocera AVXSimilarThrough Hole36$ 0.3788
T356E475K035ATKEMETSimilarThrough Hole20$ 3.8013
T351A475K010ATKEMETSimilarThrough Hole0$ 0.8635
T355A475K010ATKEMETSimilarThrough Hole0$ 0.8635
View and Compare All Alternative Parts.