LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D336X9035F6V1E3 product image
Images for reference only

VISHAY 199D336X9035F6V1E3RoHS

Manufacturer
MPN
199D336X9035F6V1E3
LCSC Part #
C1651976
Packaging
Through Hole
Customer #
Key Attributes
33uF ±10% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D336X9035F6V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0162$ 4.02
200+$ 1.5543$ 310.86
500+$ 1.5003$ 750.15
1,000+$ 1.4725$ 1472.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece