LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T350B105K050AS product image
Images for reference only

KEMET T350B105K050AS

Manufacturer
MPN
T350B105K050AS
LCSC Part #
C1651391
Packaging
Through Hole
Customer #
Key Attributes
1uF ±10% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconKEMET T350B105K050AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8036$ 0.80
200+$ 0.3123$ 62.46
500+$ 0.301$ 150.50
1,000+$ 0.2945$ 294.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece