LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET M39003/01-2380 product image
Images for reference only

KEMET M39003/01-2380

Manufacturer
MPN
M39003/01-2380
LCSC Part #
C1651347
Packaging
Through Hole,D8.9xL23.4mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL23.4mm
Datasheetpdf iconKEMET M39003/01-2380
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9737$ 12.97
200+$ 5.0216$ 1004.32
500+$ 4.8441$ 2422.05
1,000+$ 4.7569$ 4756.90
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D8.9xL23.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece