LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3110K33DBVR product image
  • TPS3110K33DBVR thumbnail 1
  • TPS3110K33DBVR thumbnail 2
  • TPS3110K33DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3110K33DBVRRoHS

Manufacturer
MPN
TPS3110K33DBVR
LCSC Part #
C165133
Packaging
SOT-23-6
Customer #
Key Attributes
Ultralow Supply-Current Voltage Monitor With Optional Watchdog
Datasheetpdf iconTI TPS3110K33DBVR
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3063$ 2.31
10+$ 1.975$ 19.75
30+$ 1.7671$ 53.01
100+$ 1.5527$ 155.27
500+$ 1.4569$ 728.45
1,000+$ 1.4163$ 1416.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-6
Reset Timeout130ms
Operating Temperature-40℃~+125℃
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply900mV~3.6V
ChipTypeVoltage monitor
Standby Current1.2uA
Threshold Voltage2.941V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS310x and TPS311x families of supervisory circuits provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

Features

AI Translation
  • Precision Supply Voltage Supervision Range: 0.9 V, 1.2 V, 1.5 V, 1.6 V, 2 V, and 3.3 V
  • High Trip-Point Accuracy: 0.75%
  • Supply Current of 1.2 μA (Typical)
  • RESET Defined With Input Voltages as Low as 0.4 V
  • Power-On Reset Generator With a Delay Time of 130 ms
  • Push/Pull or Open-Drain RESET Outputs
  • Package Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Applications Using Low-Power DSPs, Microcontrollers, or Microprocessors
  • Portable and Battery-Powered Equipment
  • Intelligent Instruments
  • Wireless Communication Systems
  • Industrial Equipment
  • Notebook and Desktop Computers