TI TPS61089RNRR
| Manufacturer | |
| MPN | TPS61089RNRR |
| LCSC Part # | C165129 |
| Packaging | VQFN-11-HR-EP(2x2.5) |
| Customer # | |
| Key Attributes | 12.6V, 7A Fully-Integrated Synchronous Boost Converters |
| Description | 2.2MHz Boost Adjustable 4.5V~12.6V 7A VQFN-11-HR-EP(2x2.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-11-HR-EP(2x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,141
6,141
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5757 | $ 0.58 |
10+ | $ 0.4638 | $ 4.64 |
30+ | $ 0.4087 | $ 12.26 |
100+ | $ 0.3535 | $ 35.35 |
500+ | $ 0.3211 | $ 160.55 |
1,000+ | $ 0.3033 | $ 303.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$