Hangzhou Silan Microelectronics SDH8323
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDH8323 |
| LCSC Part # | C165119 |
| Packaging | DIP-7 |
| Customer # | |
| Key Attributes | Current-mode PWM controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Function | - | |
| Number of Outputs | 1 | |
| Frequency - Switching | 54kHz~66kHz | |
| Features | Hiccup current limiting;Cycle-by-cycle current limiting;Protection latch;Overcurrent Protection;Light load efficient mode | |
| Topology | Flyback | |
| Output Type | Fixed | |
| Operating Voltage | 10V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 12V;15V;18V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Function | - | |
| Number of Outputs | 1 | |
| Frequency - Switching | 54kHz~66kHz | |
| Features | Hiccup current limiting;Cycle-by-cycle current limiting;Protection latch;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Flyback | |
| Output Type | Fixed | |
| Operating Voltage | 10V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 12V;15V;18V | |
| Quiescent Current | - |
Introduction
SDH8323 is a current-mode PWM controller with a built-in high-voltage MOSFET for switching power supplies. SDH8323 integrates a built-in high-voltage startup circuit. Under light load, it enters hiccup mode to effectively reduce system standby power consumption. A frequency reduction feature further optimizes conversion efficiency under light-load conditions. A soft-start function reduces device stress and prevents transformer saturation. SDH8323 also integrates protection functions for various fault conditions, including: VDD undervoltage protection, VDD overvoltage protection, leading-edge blanking, output overload protection, overcurrent protection, overtemperature protection, and more. Once protection is triggered, the circuit continuously auto-restarts until the system returns to normal operation.
Applications
- Offline switching power supplies
- Non-isolated buck-boost converters
- Small home appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3093 | $ 1.55 |
| 50+ | $ 0.2388 | $ 11.94 |
| 150+ | $ 0.2085 | $ 31.28 |
| 500+ | $ 0.1708 | $ 85.40 |
| 2,000+ | $ 0.154 | $ 308.00 |
| 4,000+ | $ 0.144 | $ 576.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Function | - | |
| Number of Outputs | 1 | |
| Frequency - Switching | 54kHz~66kHz | |
| Features | Hiccup current limiting;Cycle-by-cycle current limiting;Protection latch;Overcurrent Protection;Light load efficient mode | |
| Topology | Flyback | |
| Output Type | Fixed | |
| Operating Voltage | 10V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 12V;15V;18V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-7 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Function | - | |
| Number of Outputs | 1 | |
| Frequency - Switching | 54kHz~66kHz | |
| Features | Hiccup current limiting;Cycle-by-cycle current limiting;Protection latch;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Flyback | |
| Output Type | Fixed | |
| Operating Voltage | 10V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 12V;15V;18V | |
| Quiescent Current | - |
Introduction
SDH8323 is a current-mode PWM controller with a built-in high-voltage MOSFET for switching power supplies. SDH8323 integrates a built-in high-voltage startup circuit. Under light load, it enters hiccup mode to effectively reduce system standby power consumption. A frequency reduction feature further optimizes conversion efficiency under light-load conditions. A soft-start function reduces device stress and prevents transformer saturation. SDH8323 also integrates protection functions for various fault conditions, including: VDD undervoltage protection, VDD overvoltage protection, leading-edge blanking, output overload protection, overcurrent protection, overtemperature protection, and more. Once protection is triggered, the circuit continuously auto-restarts until the system returns to normal operation.
Applications
- Offline switching power supplies
- Non-isolated buck-boost converters
- Small home appliances
C165119 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



