NCC ELXS201VSN561MP35S
| Manufacturer | |
| MPN | ELXS201VSN561MP35S |
| LCSC Part # | C1650492 |
| Packaging | Through Hole,D22xL35mm |
| Customer # | |
| Key Attributes | ±20% 200V 560uF Through Hole,D22xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ELXS201VSN561MP35S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 2.58A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.58A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6183 | $ 2.62 |
| 200+ | $ 1.0143 | $ 202.86 |
| 500+ | $ 0.9788 | $ 489.40 |
| 1,000+ | $ 0.9603 | $ 960.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 2.58A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.58A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
C1650492 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 200MXG560MEFCSN22X35 | Rubycon | Similar | Through Hole,D22xL35mm | 406 | $ 1.9535 | ||
| TLS 200V 560UF 22*30 | SAMYOUNG | Similar | Through Hole,D22xL30mm | 93 | $ 2.1336 | ||
| LS567M200N40RR0VH2SP0 | Chengx | Similar | Through Hole,D22xL40mm | 127 | $ 1.709 | ||
| LS567M200N45RR0VH2SP0 | Chengx | Similar | Through Hole,D22xL45mm | 60 | $1.3794 $1.5326 | ||
| BFT200V560M22X45 | JIERR | Similar | Through Hole,D22xL45mm | 530 | $1.5290 $1.6094 |

