ROCPU Switches SK-12D07-6
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | SK-12D07-6 |
| LCSC Part # | C16493666 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Length | 8.6mm | |
| Voltage Rating | 50V | |
| Width | 4.7mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Length | 8.6mm | |
| Voltage Rating | 50V | |
| Width | 4.7mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 1,355
1,355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0859$ 0.0688 | $ 0.34 |
| 50+ | $ 0.068$ 0.0544 | $ 2.72 |
| 150+ | $ 0.059$ 0.0472 | $ 7.08 |
| 500+ | $ 0.0522$ 0.0418 | $ 20.90 |
| 2,000+ | $ 0.0468$ 0.0375 | $ 75.00 |
| 4,000+ | $ 0.0441$ 0.0353 | $ 141.20 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Length | 8.6mm | |
| Voltage Rating | 50V | |
| Width | 4.7mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Length | 8.6mm | |
| Voltage Rating | 50V | |
| Width | 4.7mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C16493666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



