onsemi MC14052BDTR2G
| Manufacturer | |
| MPN | MC14052BDTR2G |
| LCSC Part # | C164867 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Analog Multiplexers/Demultiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Level shifting | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 120Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | 32pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14051B, MC14052B, and MC14053B analog multiplexers are digitally−controlled analog switches. The MC14051B effectively implements an SP8T solid state switch, the MC14052B a DP4T, and the MC14053B a Triple SPDT. All three devices feature low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.
Features
- Triple Diode Protection on Control Inputs
- Switch Function is Break Before Make
- Supply Voltage Range =3.0 Vdc to 18 Vdc
- Analog Voltage Range (VDD - VEE)=3.0 to 18 V
- Linearized Transfer Characteristics
- Low−noise - 12 nV/√Cycle, f≥1.0 kHz Typical
- Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8029 | $ 0.80 |
| 10+ | $ 0.6401 | $ 6.40 |
| 30+ | $ 0.557 | $ 16.71 |
| 100+ | $ 0.4756 | $ 47.56 |
| 500+ | $ 0.4267 | $ 213.35 |
| 1,000+ | $ 0.4023 | $ 402.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Fault protection;Level shifting | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 120Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Con | 32pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14051B, MC14052B, and MC14053B analog multiplexers are digitally−controlled analog switches. The MC14051B effectively implements an SP8T solid state switch, the MC14052B a DP4T, and the MC14053B a Triple SPDT. All three devices feature low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.
Features
- Triple Diode Protection on Control Inputs
- Switch Function is Break Before Make
- Supply Voltage Range =3.0 Vdc to 18 Vdc
- Analog Voltage Range (VDD - VEE)=3.0 to 18 V
- Linearized Transfer Characteristics
- Low−noise - 12 nV/√Cycle, f≥1.0 kHz Typical
- Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



