LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD1086DT50TR product image
  • LD1086DT50TR thumbnail 1
  • LD1086DT50TR thumbnail 2
  • LD1086DT50TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD1086DT50TRRoHS

Manufacturer
MPN
LD1086DT50TR
LCSC Part #
C164853
Packaging
TO-252-2(DPAK)
Customer #
Key Attributes
1.5 A Adjustable and Fixed Low Dropout Positive Voltage Regulator
Datasheetpdf iconST LD1086DT50TR
In-Stock: 1,414
1,414 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2143$ 1.21
10+$ 1.0063$ 10.06
30+$ 0.9015$ 27.05
100+$ 0.7983$ 79.83
500+$ 0.6177$ 308.85
1,000+$ 0.5854$ 585.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-252-2(DPAK)
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage30V
Output Current1.5A
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LD1086 is a low drop voltage regulator capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at low loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10 µF (minimum) capacitor is needed for stability. The device is available in a TO-220, D²PAK, D²PAK/A, DPAK and DFN8 (4x4) packages. On-trimming allows the regulator to reach a very tight output voltage tolerance; within ± 1% at 25 °C. The LD1086 is available as automotive grade for adjustable output voltages in the TO-220 and DPAK packages. The PAT, SYL, SBL statistical tests have been performed, and the devices are qualified at -40 °C to 125 °C.

Features

AI Translation
  • Typical dropout: 1.3 V at 1.5 A
  • Three-terminal adjustable or fixed VOUT output voltage: 1.8 V, 2.5 V, 3.3 V
  • Automotive grade (adjustable VOUT in analog output: ± 1% at 25 °C, ± 2% over temperature range)
  • Output current guaranteed
  • Output tolerance: ± 1% at 25 °C
  • Wide operating temperature range: - 40 °C to 125 °C
  • Package available: TO-220, D2PAK, D2PAK/DPAK and DFN8 (4x4)