LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 39D257G040GE7 product image
Images for reference only

VISHAY 39D257G040GE7

Manufacturer
MPN
39D257G040GE7
LCSC Part #
C1648100
Packaging
Through Hole,D19.3xL29mm
Customer #
Key Attributes
-10%~+75% 40V 250uF Through Hole,D19.3xL29mm Aluminum Electrolytic Capacitors
Datasheetpdf iconVISHAY 39D257G040GE7
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.3865$ 11.39
200+$ 4.4074$ 881.48
500+$ 4.2523$ 2126.15
1,000+$ 4.1748$ 4174.80
Standard Packaging105/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D19.3xL29mm
Tolerance-10%~+75%
Voltage Rating40V
Lifetime500hrs@85℃
Capacitance250uF
Pin Spacing-
Operating Temperature-20℃~+85℃
Height - Seated (Max)29mm
Diameter-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
39D257G040GE6VISHAYThrough Hole,D19.3xL29mm0$ 11.2174