TDK B43540F2477M80
| Manufacturer | |
| MPN | B43540F2477M80 |
| LCSC Part # | C1644460 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 250V 470uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43540F2477M80 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 470uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 470uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3032 | $ 4.30 |
| 200+ | $ 1.6655 | $ 333.10 |
| 500+ | $ 1.6068 | $ 803.40 |
| 1,000+ | $ 1.579 | $ 1579.00 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 470uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 470uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
C1644460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LS477M250O30RR0VH2SP0 | Chengx | Similar | Through Hole,D25xL30mm | 1,721 | $ 1.8047 | ||
| HP2E471MP450S68CV0 | huawei group | Similar | Through Hole,D22xL45mm | 3 | $ 1.7245 | ||
| TLS250V470M22*40 V | SAMYOUNG | Similar | Through Hole,D22xL40mm | 16 | $ 2.7561 | ||
| TLC 250V470 30*30 | SAMYOUNG | Similar | Through Hole,D30xL30mm | 500 | $ 2.9928 | ||
| 250MXG470MEFCSN25X30 | Rubycon | Similar | Through Hole,D25xL30mm | 183 | $ 2.3321 |

