KEMET C333C104KCR5TA7301
| Manufacturer | |
| Mfr. Part # | C333C104KCR5TA7301 |
| LCSC Part # | C1644387 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Description | 500V 100nF X7R ±10% Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6628 | $ 0.66 |
200+ | $ 0.2576 | $ 51.52 |
500+ | $ 0.2482 | $ 124.10 |
1,500+ | $ 0.2435 | $ 365.25 |
Standard Packaging 1500/Full
Reel | ||