LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 22232041 product image
  • 22232041 thumbnail 1
  • 22232041 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MOLEX 22232041RoHS

Manufacturer
MPN
22232041
LCSC Part #
C164168
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.54mm
Datasheetpdf iconMOLEX 22232041
Custom CablesMOQ 1pc
In-Stock: 1,680
1,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2774$ 1.39
50+$ 0.2229$ 11.15
150+$ 0.1995$ 29.93
500+$ 0.1703$ 85.15
1,900+$ 0.1402$ 266.38
5,700+$ 0.1324$ 754.68
Standard Packaging1900/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Reference Series-
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-
Plastic MaterialPA
Pitch2.54mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating4A
Voltage Rating (Max)500V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.