LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUC1G17DBVR product image
  • SN74AUC1G17DBVR thumbnail 1
  • SN74AUC1G17DBVR thumbnail 2
  • SN74AUC1G17DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUC1G17DBVRRoHS

Manufacturer
MPN
SN74AUC1G17DBVR
LCSC Part #
C163716
Packaging
SOT-23-5
Customer #
Key Attributes
Single Schmitt-Trigger Buffer
Datasheetpdf iconTI SN74AUC1G17DBVR
In-Stock: 410
410 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.288$ 1.44
50+$ 0.2346$ 11.73
150+$ 0.2117$ 31.76
500+$ 0.1832$ 91.60
3,000+$ 0.1705$ 511.50
6,000+$ 0.1629$ 977.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-23-5
Current - Output High(IOH)9mA
Input typeSchmitt trigger
Series74AUC
Voltage - Supply0.8V~2.7V
Current - Output Low(IOL)9mA
Output TypePush-pull
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements1
Quiescent Current10uA
Propagation Delay1.4ns@1.8V,30pF

Introduction

AI Translation

This single Schmitt-trigger buffer is operational at 0.8-V to 2.7-V VCC, but is designed specifically for 1.65-V to 1.95-V VCC operation. The SN74AUC1G17 contains one buffer and performs the Boolean function Y = A. The device functions as an independent buffer, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
  • Available in the NanoFree™ Package
  • Optimized for 1.8-V Operation and Is 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • Supports Partial Power Down Mode and Back Drive Protection
  • Sub 1-V Operable
  • Maximum tpd of 2.4 ns at 1.8 V
  • Low Power Consumption, 10-μA Maximum ICC
  • ±8-mA Output Drive at 1.8 V

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-Ray Player and Home Theater
  • Embedded PC
  • MP3 Player/Recorder (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server
  • Wireless Headset, Keyboard, and Mouse