TI SN74AHCT1G02DBVR
| Manufacturer | |
| MPN | SN74AHCT1G02DBVR |
| LCSC Part # | C163710 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-NOR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Logic Family | 74AHCT Series | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains a single 2-input NOR gate that performs the Boolean function Y = A(overline) • B(overline) or Y = (A + B)(overline) in positive logic.
Features
AI Translation
- Operating Range of 4.5 V to 5.5 V
- Max tₚd of 6.5 ns at ±5 V
- Low Power Consumption, 10 μA Max ICC
- ±8-mA Output Drive at 5 V
- Inputs Are TTL-Voltage Compatible
- Latch-Up Performance Exceeds ±50 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
In-Stock: 2,705
2,705 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0984 | $ 0.49 |
| 50+ | $ 0.0781 | $ 3.91 |
| 150+ | $ 0.0679 | $ 10.19 |
| 500+ | $ 0.0603 | $ 30.15 |
| 3,000+ | $ 0.0475 | $ 142.50 |
| 6,000+ | $ 0.0445 | $ 267.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Logic Family | 74AHCT Series | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains a single 2-input NOR gate that performs the Boolean function Y = A(overline) • B(overline) or Y = (A + B)(overline) in positive logic.
Features
AI Translation
- Operating Range of 4.5 V to 5.5 V
- Max tₚd of 6.5 ns at ±5 V
- Low Power Consumption, 10 μA Max ICC
- ±8-mA Output Drive at 5 V
- Inputs Are TTL-Voltage Compatible
- Latch-Up Performance Exceeds ±50 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



