FH VLU0406-470K
| Manufacturer | FHAsian Brands |
| MPN | VLU0406-470K |
| LCSC Part # | C163597 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 47uH Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Wire Diameter | 0.5mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 330mΩ | |
| Current - Saturation(Isat) | 760mA | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 310
310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0582 | $ 0.58 |
| 100+ | $ 0.0466 | $ 4.66 |
| 500+ | $ 0.038 | $ 19.00 |
| 1,000+ | $ 0.0336 | $ 33.60 |
| 5,000+ | $ 0.0302 | $ 151.00 |
| 10,000+ | $ 0.0284 | $ 284.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole | |
| Wire Diameter | 0.5mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 330mΩ | |
| Current - Saturation(Isat) | 760mA | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



