Shun Xiang Nuo SMDRS7045-100N
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMDRS7045-100N |
| LCSC Part # | C163588 |
| Packaging | SMD,7x7mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.3A 36mΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7x7mm | |
| Current Rating | 1.3A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 36mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 730
730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2968$ 0.2820 | $ 1.41 |
| 50+ | $ 0.2339$ 0.2223 | $ 11.12 |
| 150+ | $ 0.2069$ 0.1966 | $ 29.49 |
| 1,000+ | $ 0.1732$ 0.1646 | $ 164.60 |
| 2,000+ | $ 0.1582$ 0.1503 | $ 300.60 |
| 5,000+ | $ 0.1493$ 0.1419 | $ 709.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7x7mm | |
| Current Rating | 1.3A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 36mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



