BOURNS MF-NSMF012-2
| Manufacturer | |
| Mfr. Part # | MF-NSMF012-2 |
| LCSC Part # | C163517 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC Resettable Fuses |
| Description | 30V 10A 1.35Ω 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
21,100
21,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0366 | $ 0.73 |
200+ | $ 0.0281 | $ 5.62 |
600+ | $ 0.0234 | $ 14.04 |
3,000+ | $ 0.0206 | $ 61.80 |
9,000+ | $ 0.0181 | $ 162.90 |
21,000+ | $ 0.0168 | $ 352.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$