Littelfuse 1812L110PR
| Manufacturer | |
| MPN | 1812L110PR |
| LCSC Part # | C163516 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 8V 1.1A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 210mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1812L Series PTC provides surface mount overcurrent protection for applications where resettable protection is desired.
Features
AI Translation
- RoHS compliant, lead-free
- Low resistance and halogen-free
- Low-profile
- Fast response
- Compatible with high temperature solders
- Compact design
Applications
AI Translation
- Plug and play protection
- PCI cards for motherboards and
- Game console port peripherals protection
- USB peripherals
In-Stock: 4,690
4,690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0368 | $ 0.37 |
| 100+ | $ 0.0294 | $ 2.94 |
| 300+ | $ 0.0257 | $ 7.71 |
| 2,000+ | $ 0.023 | $ 46.00 |
| 4,000+ | $ 0.0208 | $ 83.20 |
| 10,000+ | $ 0.0197 | $ 197.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 8V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 210mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1812L Series PTC provides surface mount overcurrent protection for applications where resettable protection is desired.
Features
AI Translation
- RoHS compliant, lead-free
- Low resistance and halogen-free
- Low-profile
- Fast response
- Compatible with high temperature solders
- Compact design
Applications
AI Translation
- Plug and play protection
- PCI cards for motherboards and
- Game console port peripherals protection
- USB peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



