LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-07430RL product image
  • RC1206FR-07430RL thumbnail 1
  • RC1206FR-07430RL thumbnail 2
  • RC1206FR-07430RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-07430RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-07430RL
LCSC Part #
C163375
Packaging
1206
Customer #
Key Attributes
RES 430Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO RC1206FR-07430RL
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0082$ 0.82
1,000+$ 0.007$ 7.00
5,000+$ 0.0061$ 30.50
10,000+$ 0.0057$ 57.00
50,000+$ 0.0053$ 265.00
100,000+$ 0.0052$ 520.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance430Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece