ALLEGRO ACS713ELCTR-20A-T
| Manufacturer | |
| MPN | ACS713ELCTR-20A-T |
| LCSC Part # | C163283 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 2.1 kVRMS Isolation and a Low-Resistance Current Conductor |
| Description | 5V 20A 185mV/A SOIC-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,581
2,581
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.6792 | $ 3.68 |
10+ | $ 3.0938 | $ 30.94 |
30+ | $ 2.7274 | $ 81.82 |
100+ | $ 2.3512 | $ 235.12 |
500+ | $ 2.1809 | $ 1090.45 |
1,000+ | $ 2.108 | $ 2108.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$