TDK FA14X7R2A473KNU00
| Manufacturer | |
| MPN | FA14X7R2A473KNU00 |
| LCSC Part # | C1632740 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 47nF X7R ±10% 100V Through Hole Ceramic Capacitors RoHS |
| Datasheet | TDK FA14X7R2A473KNU00 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.072 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.0269 | $ 13.45 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C1632740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FA14X8R2A473KRU00 | TDK | Upgrade | Through Hole | 0 | $ 0.0842 |

