LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1C20X7R104K100B product image
  • 1C20X7R104K100B thumbnail 1
  • 1C20X7R104K100B thumbnail 2
  • 1C20X7R104K100B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1C20X7R104K100BRoHS

Manufacturer
MPN
1C20X7R104K100B
LCSC Part #
C1632530
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 100nF 100V X7R TH
Datasheetpdf iconVISHAY 1C20X7R104K100B
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2153$ 0.22
10+$ 0.2107$ 2.11
30+$ 0.2076$ 6.23
100+$ 0.2046$ 20.46
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5.08mm
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V
Pin Spacing5.08mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece