LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH SC4212MLTRT product image
  • SC4212MLTRT thumbnail 1
  • SC4212MLTRT thumbnail 2
  • SC4212MLTRT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEMTECH SC4212MLTRT

Manufacturer
MPN
SC4212MLTRT
LCSC Part #
C163233
Packaging
VDFN-8(3x3)
Customer #
Key Attributes
Very Low Input /Very Low Dropout 1Amp Regulator With Enable
Datasheetpdf iconSEMTECH SC4212MLTRT
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4703$ 1.47
10+$ 1.436$ 14.36
30+$ 1.4132$ 42.40
100+$ 1.3903$ 139.03
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSEMTECH
PackagingVDFN-8(3x3)
Output Voltage500mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3mA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

A high performance positive voltage regulator designed for applications requiring very low input voltage and very low dropout voltage at up to 1 Ampere. It operates with a VIN as low as 1.5V, with output voltage programmable as low as 0.5V. It features ultra low dropout, ideal for applications where VOUT is very close to VIN. Additionally, it has an enable pin to further reduce power dissipation while shutdown. It provides excellent regulation over variations in line, load and temperature. It is available in a 3×3 MLPD - 8 package. The output voltage can be set via external divider or to a fixed setting of 0.5V depending upon how the FB pin is configured.

Features

AI Translation
  • Input voltage as low as 1.5V
  • 400mV dropout @ 1A
  • Adjustable output from 0.5V
  • Over current and over temperature protection
  • Enable pin
  • 10μA quiescent current in shutdown
  • Low reverse leakage (output to input)
  • Full industrial temperature range
  • Pb Free, Halogen Free and WeEE/RoHS Compliant

Applications

AI Translation
  • Telecom/Networking cards
  • Motherboards/Peripheral cards
  • Industrial Applications
  • Wireless infrastructure
  • Set top boxes
  • Medical equipment
  • Notebook computers
  • Battery powered systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SC4212BMLTRCSEMTECHMLPD-8(3x3)0$ 0.8947