LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS82130SILT product image
  • TPS82130SILT thumbnail 1
  • TPS82130SILT thumbnail 2
  • TPS82130SILT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS82130SILTRoHS

Manufacturer
MPN
TPS82130SILT
LCSC Part #
C163210
Packaging
SMD-8
Customer #
Key Attributes
17V Input, 3A Step-Down Converter MicroSiP Module
Datasheetpdf iconTI TPS82130SILT
In-Stock: 1,585
1,585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0279$ 3.03
10+$ 2.6028$ 26.03
30+$ 2.3366$ 70.10
250+$ 2.064$ 516.00
500+$ 1.9407$ 970.35
1,000+$ 1.8872$ 1887.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingSMD-8
FunctionStep-down type
Vin3V~17V
type-
Ripple Noise20mVp-p
Vout900mV~6V
Operating Temperature-40℃~+125℃
Quiescent Supply Current20uA
Capacitive Load(Max)-
Number of Outputs1
Iout3A
Output Voltage Accuracy-
Height1.5mm
Frequency - Switching2MHz
Conversion Efficiency-
FeaturesProgrammable soft start;Light load efficient mode;Programmable output voltage;Power-on timing control;Under Voltage Protection;Over Current Protection;Over-temperature protection
Length3mm
Width2.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS82130 is a 17V-input, 3A step-down converter MicroSiP™ power module optimized for both small solution size and high efficiency. This module integrates a synchronous step-down converter and an inductor, which simplifies the design, reduces the number of external components, and saves printed circuit board (PCB) area. The device comes in a compact, low-profile package suitable for automatic assembly using standard surface-mount equipment. To maximize efficiency, the converter operates in PWM mode at a nominal switching frequency of 2MHz and automatically enters power-saving operation mode at light load currents. In power-saving mode, the device has a typical quiescent operating current of 20μA. With DCS-Control™ topology, the device offers excellent load transient performance and precise output voltage regulation.

Features

AI Translation
  • 3.0mm×2.8mm×1.5mm MicroSiP™ package
  • Input voltage range: 3.0V to 17V
  • 3A continuous output current
  • DCS-Control™ topology
  • Power save mode for high efficiency at light loads
  • 20μA quiescent current
  • Adjustable output voltage: 0.9V to 6V
  • 100% duty cycle for minimum dropout
  • Power good output
  • Programmable soft-start with tracking
  • Thermal shutdown protection
  • Operating temperature range: -40°C to 125°C
  • Create custom designs with TPS82130 using WEBENCH Power Designer

Applications

AI Translation
  • Industrial applications
  • Telecom and networking applications
  • Solid-state drives