VISHAY SS24-E3/52T
| Manufacturer | |
| MPN | SS24-E3/52T |
| LCSC Part # | C163209 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V DO-214AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 400uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
In-Stock: 15,435
15,435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1426$ 0.1355 | $ 0.68 |
| 50+ | $ 0.1149$ 0.1092 | $ 5.46 |
| 150+ | $ 0.101$ 0.0960 | $ 14.40 |
| 750+ | $ 0.0807$ 0.0767 | $ 57.53 |
| 2,250+ | $ 0.0724$ 0.0688 | $ 154.80 |
| 5,250+ | $ 0.0682$ 0.0648 | $ 340.20 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 400uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



