LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25JEGR015 product image
  • RLP25JEGR015 thumbnail 1
  • RLP25JEGR015 thumbnail 2
  • RLP25JEGR015 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25JEGR015RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25JEGR015
LCSC Part #
C163066
Packaging
2512
Customer #
Key Attributes
RES 15mΩ ±5% 3W 2512
Datasheetpdf iconTA-I Tech RLP25JEGR015
In-Stock: 50
50 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0663$ 0.66
100+$ 0.0518$ 5.18
300+$ 0.0446$ 13.38
1,000+$ 0.0392$ 39.20
4,000+$ 0.0348$ 139.20
8,000+$ 0.0326$ 260.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Resistance15mΩ
Power(Watts)3W
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃