LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLS12FTCR030 product image
  • RLS12FTCR030 thumbnail 1
  • RLS12FTCR030 thumbnail 2
  • RLS12FTCR030 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLS12FTCR030RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLS12FTCR030
LCSC Part #
C163046
Packaging
1206
Customer #
Key Attributes
RES 30mΩ ±1% 1W 1206
Datasheetpdf iconTA-I Tech RLS12FTCR030
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0302$ 0.60
200+$ 0.0234$ 4.68
600+$ 0.0196$ 11.76
4,000+$ 0.0173$ 69.20
8,000+$ 0.0153$ 122.40
20,000+$ 0.0142$ 284.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging1206
Power(Watts)1W
Resistance30mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece