JST S2B-XH-A-1(LF)(SN)
| Manufacturer | |
| Mfr. Part # | S2B-XH-A-1(LF)(SN) |
| LCSC Part # | C163035 |
| Package | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2POS 2.5mm |
| Description | Connector Header 2 position 2.5mm Pitch 3A Right Angle -25℃~+85℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Package | Through Hole,Right Angle,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
560 
560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3343 | $ 1.67 |
50+ | $ 0.278 | $ 13.90 |
150+ | $ 0.2539 | $ 38.09 |
1,000+ | $ 0.2195 | $ 219.50 |
2,000+ | $ 0.2061 | $ 412.20 |
5,000+ | $ 0.198 | $ 990.00 |
10,000+ | $ 0.1964 | $ 1964.00 |
20,000+ | $ 0.1953 | $ 3906.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$