LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XARR-04V product image
  • XARR-04V thumbnail 1
  • XARR-04V thumbnail 2
  • XARR-04V thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST XARR-04VRoHS

Manufacturer
MPN
XARR-04V
LCSC Part #
C163010
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XA
Datasheetpdf iconJST XARR-04V
Custom CablesMOQ 1pc
In-Stock: 3,980
3,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1598$ 0.80
50+$ 0.1269$ 6.35
150+$ 0.1128$ 16.92
1,000+$ 0.0953$ 95.30
2,000+$ 0.0874$ 174.80
5,000+$ 0.0827$ 413.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWith Fins
Pins Structure1x4P
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.