JST 05NR-D4K-P
| Manufacturer | |
| MPN | 05NR-D4K-P |
| LCSC Part # | C163003 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 5POS 2.5mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x5P | |
| Flame Retardant Rating | UL94V-0 | |
| colour | Black | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| working temperature | -25℃~+85℃ | |
| Row spacing | - | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,358
7,358 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4134 | $ 0.41 |
| 10+ | $ 0.3288 | $ 3.29 |
| 30+ | $ 0.2914 | $ 8.74 |
| 100+ | $ 0.2458 | $ 24.58 |
| 500+ | $ 0.2263 | $ 113.15 |
| 1,000+ | $ 0.2133 | $ 213.30 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JST | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x5P | |
| Flame Retardant Rating | UL94V-0 | |
| colour | Black | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| working temperature | -25℃~+85℃ | |
| Row spacing | - | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 5 | |
| Pitch | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



