KEMET C901U360JZSDAA7317
| Manufacturer | |
| MPN | C901U360JZSDAA7317 |
| LCSC Part # | C1627249 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 36pF ±5% X1,Y2 440V Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C901U360JZSDAA7317 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 36pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0723 | $ 0.07 |
| 200+ | $ 0.028 | $ 5.60 |
| 500+ | $ 0.027 | $ 13.50 |
| 1,000+ | $ 0.0265 | $ 26.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 36pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
C1627249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C901U360JZSDBA7317 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0723 | ||
| C901U360JZSDCA7317 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0757 | ||
| C901U360JZSDAAWL20 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0723 | ||
| C901U360JZSDBAWL40 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0723 | ||
| C901U360JZSDBAWL35 | KEMET | Similar | Through Hole,P=10mm | 0 | $ 0.0723 |

